842-102-559-201

Heilind Number:EDA842-102-559-201
Manufacturer:EDAC
Manufacturer Number:842-102-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-559-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 3A, it ensures reliable power transfer. The 2-row design with 102 positions offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Its right-angle mount orientation and .1-inch pitch provide easy installation and integration into your PCB assembly. Upgrade your connectivity solutions with this high-quality connector.