842-102-559-207

Heilind Number:EDA842-102-559-207
Manufacturer:EDAC
Manufacturer Number:842-102-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-559-207

Detailed Description

Introducing a reliable solution for high-temperature connectivity in electronic devices. This Card Edge Connector, featuring a vibrant green color, is designed to withstand even the most demanding operating conditions. With a robust housing made of UL 94V-0 Diallyl Phthalate and contact materials crafted from durable Copper Alloy, it ensures secure and efficient power transmission. Boasting two rows with a total of 102 positions, it offers ample connectivity options for your PCB assembly. The right-angle mount orientation and a pitch of .1 inch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees performance consistency in various environments. Ideal for applications in industries like telecommunications, automotive, and aerospace, this connector is a vital component for seamless board-to-board connections. Trust in its quality and durability for your next electronic design project.