842-102-560-203

Heilind Number:EDA842-102-560-203
Manufacturer:EDAC
Manufacturer Number:842-102-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-560-203

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, ensuring reliable power transmission even in extreme environments. With two rows of 102 positions and a .1-inch pitch, it offers seamless integration on your board. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees stability in varying conditions. Trust in this green-colored connector for efficient and long-lasting connectivity solutions in your electronic devices. Elevate your connections with our Card Edge Connector today.