842-102-560-204

Heilind Number:EDA842-102-560-204
Manufacturer:EDAC
Manufacturer Number:842-102-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-560-204

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this green connector features UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring durability and efficient signal transmission. With two rows and 102 positions, it offers ample connectivity options for your PCB layout. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in the quality and performance of this essential component for your projects.