842-102-560-207

Heilind Number:EDA842-102-560-207
Manufacturer:EDAC
Manufacturer Number:842-102-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-560-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. With a 3 A amperage capacity, it ensures reliable power transmission. The 2-row configuration with 102 positions allows for versatile connectivity options, while the copper alloy contacts guarantee efficient signal transfer. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Its .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, offer easy integration onto your board. Upgrade your setup with this essential component, a must-have in any electronic assembly project.