842-102-560-208

Heilind Number:EDA842-102-560-208
Manufacturer:EDAC
Manufacturer Number:842-102-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-560-208

Detailed Description

Upgrade your high-temperature PCB connections with this durable and efficient Card Edge Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate and two rows of Copper Alloy contacts. With a pitch of .1 inches and a spacing of .2 inches, it offers seamless connectivity for your electronic components. The straight mount orientation and 102 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures reliable functionality even in extreme conditions. Trust in this connector for top-notch performance in your PCB assemblies.