842-102-560-212

Heilind Number:EDA842-102-560-212
Manufacturer:EDAC
Manufacturer Number:842-102-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-560-212

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in high-temperature environments. With two rows of copper alloy contacts, it offers a total of 102 positions with a .1-inch pitch and .2-inch row spacing. Perfect for board-to-board PCB connections, its straight mount orientation and robust construction make it ideal for various industrial applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees seamless connectivity even in harsh conditions. Upgrade your setup with this essential component for optimal performance and longevity.