842-104-520-203

Heilind Number:EDA842-104-520-203
Manufacturer:EDAC
Manufacturer Number:842-104-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-104-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-104-520-203

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Designed for top performance in challenging environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts for reliable power transmission. With a pitch of .1 inch and two rows of 104 positions, it offers precise and efficient board-to-board connection. The straight mount orientation and compact .2 inch row spacing make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a dependable choice for demanding industrial settings.