842-104-521-201

Heilind Number:EDA842-104-521-201
Manufacturer:EDAC
Manufacturer Number:842-104-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-104-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-104-521-201

Detailed Description

Enhance your high-temperature PCB connections with our meticulously engineered Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a vibrant green exterior and is crafted from UL 94V-0 Diallyl Phthalate for utmost durability. With two rows of 104 positions each, it ensures secure and efficient board-to-board connections. The contact material, made of Copper Alloy, guarantees reliable conductivity while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications, from industrial machinery to telecommunications equipment. The straight mount orientation simplifies installation, making it a must-have component for your PCB assembly projects. Discover the perfect balance of performance and reliability with this essential connector.