842-104-521-203

Heilind Number:EDA842-104-521-203
Manufacturer:EDAC
Manufacturer Number:842-104-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-104-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-104-521-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its durable housing, constructed from UL 94V-0 Diallyl Phthalate, ensures reliability even under extreme temperatures ranging from -40 to 105 °C. With a total of 104 positions spread across 2 rows, this connector offers ample connectivity options for your applications. The copper alloy contacts, along with a pitch and row spacing of .1 in and .2 in respectively, guarantee efficient and secure connections. Suitable for straight mount orientation, this connector is ideal for board-to-board PCB setups. Trust in its 3 A amperage rating and robust design to meet your connectivity needs with precision. Elevate your electronics projects with this essential component.