842-104-521-207

Heilind Number:EDA842-104-521-207
Manufacturer:EDAC
Manufacturer Number:842-104-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-104-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-104-521-207

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for reliable performance in demanding environments, this essential component features a sturdy UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts. With a dual-row configuration and a total of 104 positions, it offers ample connectivity for your circuitry. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and rugged applications. Upgrade your setup with this high-quality connector for seamless and efficient board-to-board connectivity.