842-104-521-212

Heilind Number:EDA842-104-521-212
Manufacturer:EDAC
Manufacturer Number:842-104-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-104-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-104-521-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability in even the most demanding environments. With two rows of 104 positions each, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment on the board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial use. Its straight mount orientation simplifies installation, making it a versatile and essential component for your PCB projects. Upgrade your connectivity solutions today with this high-performance Card Edge Connector.