842-104-523-201

Heilind Number:EDA842-104-523-201
Manufacturer:EDAC
Manufacturer Number:842-104-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-104-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-104-523-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this essential component features a vibrant green color and a robust housing made of UL 94V-0 Diallyl Phthalate. With a pitch of .1 inch and two rows of 104 positions, it offers seamless integration for your electronic devices. The copper alloy contact material ensures reliable conductivity, while its straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temp environments. Elevate your PCB assembly with this essential component.