842-104-523-212

Heilind Number:EDA842-104-523-212
Manufacturer:EDAC
Manufacturer Number:842-104-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-104-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-104-523-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also durable and flame-resistant. With a current rating of 3 A and dual rows, it offers efficient power transmission for your applications. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Boasting 104 positions, this connector facilitates extensive board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Upgrade your electronic assemblies with this essential component.