842-104-540-201

Heilind Number:EDA842-104-540-201
Manufacturer:EDAC
Manufacturer Number:842-104-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-104-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-104-540-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a vital component for secure and efficient data transfer. Designed for reliability in challenging environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring a stable electrical connection. With two rows of 104 positions each, it offers ample connectivity for your devices. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of applications. Choose the straight mount orientation for easy installation. Ideal for use in industrial and high-temperature settings, our connector guarantees optimal performance. Upgrade your connectivity solutions today.