842-104-540-208

Heilind Number:EDA842-104-540-208
Manufacturer:EDAC
Manufacturer Number:842-104-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-104-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-104-540-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek green. Designed for high-performance applications, this connector boasts a 3 A amperage capacity and features durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of precision-machined Copper Alloy contacts spaced at .1 inches pitch and .2 inches row spacing, it offers seamless integration for your board-to-board connections. Supporting a total of 104 positions, this connector ensures reliable data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of environments. Upgrade your setup with this essential component, available now in our PCB Connectors collection.