842-104-540-212

Heilind Number:EDA842-104-540-212
Manufacturer:EDAC
Manufacturer Number:842-104-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-104-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-104-540-212

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a dual-row configuration and a total of 104 positions, it offers ample connectivity for your applications. The copper alloy contacts ensure efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial use. Choose the straight mount orientation for easy installation. Elevate your PCB connectivity with this high-quality Card Edge Connector.