842-104-541-201

Heilind Number:EDA842-104-541-201
Manufacturer:EDAC
Manufacturer Number:842-104-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-104-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-104-541-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color and boasting a durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable power transmission. With a 3A amperage rating and Copper Alloy contact material, it delivers efficient power transfer. The two-row design with a .1-inch pitch and .2-inch row spacing offers versatility for various applications, while the 104 positions cater to complex connectivity needs. Perfect for straight mount orientations, this connector can withstand temperatures ranging from -40 to 105°C, making it ideal for industrial and rugged use. Explore seamless board-to-board connectivity with this essential component.