842-104-541-207

Heilind Number:EDA842-104-541-207
Manufacturer:EDAC
Manufacturer Number:842-104-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-104-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-104-541-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and efficiency, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in high temperatures. With two rows of copper alloy contacts, it offers a total of 104 positions with a pitch of .1 inch and row spacing of .2 inch. Perfect for board-to-board connections, this connector is built for straight mount orientation. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, it's a crucial component for your electronic assemblies. Trust in our quality connector to meet your connectivity needs with precision and reliability.