842-104-541-212

Heilind Number:EDA842-104-541-212
Manufacturer:EDAC
Manufacturer Number:842-104-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-104-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-104-541-212

Detailed Description

Upgrade your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts. With a pitch of .1 inches and two rows of 104 positions, it ensures efficient signal transmission on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this connector for secure and long-lasting board-to-board connections.