842-104-542-212

Heilind Number:EDA842-104-542-212
Manufacturer:EDAC
Manufacturer Number:842-104-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-104-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-104-542-212

Detailed Description

Elevate your electronics assembly with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a double-row layout and a total of 104 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Its straight mount orientation further enhances ease of installation, making it a must-have component for your next project. Upgrade your setup with this high-quality connector and experience seamless connectivity like never before.