842-104-555-212

Heilind Number:EDA842-104-555-212
Manufacturer:EDAC
Manufacturer Number:842-104-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-104-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-104-555-212

Detailed Description

Introducing our high temperature Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed with durability in mind, this connector features a UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in harsh operating environments. With a double row configuration and 104 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for applications where reliability is key. Upgrade your PCB connections with our green Card Edge Connector, the ideal solution for demanding electronic systems.