842-104-556-212

Heilind Number:EDA842-104-556-212
Manufacturer:EDAC
Manufacturer Number:842-104-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-104-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-104-556-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, ensuring reliable power transmission even in demanding conditions. With a double-row configuration and a total of 104 positions, it offers ample connectivity options for your PCB applications. The .1-inch pitch and .2-inch row spacing provide precise and secure connections, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industrial and electronic systems. Trust in its quality and efficiency for seamless board-to-board connections.