842-104-558-201

Heilind Number:EDA842-104-558-201
Manufacturer:EDAC
Manufacturer Number:842-104-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-104-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-104-558-201

Detailed Description

Upgrade your high-temperature connectivity with our durable Card Edge Connector. Designed for seamless PCB integration, this two-row connector in vibrant Green features a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Boasting 104 positions and a 3A amperage, it's perfect for high-density applications. Its right-angle mount orientation offers versatility, and with an operating temperature range of -40 to 105°C, it's ideal for a wide range of industrial and commercial uses. Trust in our Card Edge Connector for secure and efficient board-to-board connections, meeting the highest standards for quality and performance.