842-104-558-212

Heilind Number:EDA842-104-558-212
Manufacturer:EDAC
Manufacturer Number:842-104-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-104-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-104-558-212

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable performance in demanding environments. With two rows of 104 positions at a pitch of 0.1 inches and row spacing of 0.2 inches, it offers seamless board-to-board connectivity. The right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications. Upgrade your connectivity solutions with this high-performance component.