842-104-559-212

Heilind Number:EDA842-104-559-212
Manufacturer:EDAC
Manufacturer Number:842-104-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-104-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-104-559-212

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in challenging environments. With two rows and a total of 104 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Its right-angle mount orientation adds versatility, and with an operating temperature range from -40 to 105°C, it's suitable for a wide range of industrial settings. Upgrade your PCB assembly with this essential component and experience enhanced reliability and performance.