842-104-560-212

Heilind Number:EDA842-104-560-212
Manufacturer:EDAC
Manufacturer Number:842-104-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-104-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-104-560-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, ensuring secure power delivery at an amperage of 3A. With two rows and a pitch of .1 inches, it offers 104 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of industrial applications. Trust in its quality performance for efficient and dependable circuit connectivity.