842-106-521-212

Heilind Number:EDA842-106-521-212
Manufacturer:EDAC
Manufacturer Number:842-106-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-106-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-106-521-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a current rating of 3 A and is crafted with durable UL 94V-0 Diallyl Phthalate housing material. With two rows and a total of 106 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures reliable signal transmission, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for demanding environments. Upgrade your setup with this essential component for efficient and secure connectivity.