842-106-541-208

Heilind Number:EDA842-106-541-208
Manufacturer:EDAC
Manufacturer Number:842-106-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-106-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-106-541-208

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimum performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows of copper alloy contacts offering a total of 106 positions, it ensures reliable power delivery with a 3A amperage rating. The precise .1-inch pitch and .2-inch row spacing guarantee seamless integration, while the straight mount orientation provides versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your industrial or electronic projects. Explore our full range of connectors for your PCB needs.