842-106-558-203

Heilind Number:EDA842-106-558-203
Manufacturer:EDAC
Manufacturer Number:842-106-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-106-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-106-558-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power and signal transmission. With a pitch of .1 inches and two rows of 106 positions, it offers seamless integration for your electronic components. The right angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C makes it ideal for industrial applications. Trust in this green-colored connector to deliver high-quality and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.