842-106-560-201

Heilind Number:EDA842-106-560-201
Manufacturer:EDAC
Manufacturer Number:842-106-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-106-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-106-560-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant Green color. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With two rows and a total of 106 positions, it offers ample connectivity options for your circuit board. The Copper Alloy contact material guarantees secure and efficient data transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Engineered for longevity, this connector boasts an operating temperature range of -40 to 105 °C, making it suitable for a wide range of applications in various industries. Choose our Card Edge Connector for seamless board-to-board connections that meet your connectivity needs.