842-106-560-203

Heilind Number:EDA842-106-560-203
Manufacturer:EDAC
Manufacturer Number:842-106-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-106-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-106-560-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust design with a housing crafted from UL 94V-0 Diallyl Phthalate for superior durability. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable performance for various applications. The straight mount orientation and a total of 106 positions ensure seamless integration onto PCBs, facilitating efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh conditions. Elevate your connectivity solutions with this essential component.