842-108-521-201

Heilind Number:EDA842-108-521-201
Manufacturer:EDAC
Manufacturer Number:842-108-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-108-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-108-521-201

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in a vibrant green hue. Designed for high performance, it boasts a 3A amperage and features a durable UL 94V-0 Diallyl Phthalate housing material. With two rows and 108 positions, it offers ample connectivity options for your projects. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a variety of applications in the electronics industry. Discover seamless board-to-board connectivity with this essential component.