842-108-521-202

Heilind Number:EDA842-108-521-202
Manufacturer:EDAC
Manufacturer Number:842-108-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-108-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-108-521-202

Detailed Description

Enhance your PCB connections with our high-temp card edge connector. Designed for optimal performance, this connector features a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless connectivity for your electronic devices. Boasting a total of 108 positions and a 3A amperage rating, it is perfect for high-density applications. The straight mount orientation and precise row spacing of .2 inch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial settings. Upgrade your connectivity with this essential component.