842-108-521-204

Heilind Number:EDA842-108-521-204
Manufacturer:EDAC
Manufacturer Number:842-108-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-108-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-108-521-204

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Designed for durable performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows of copper alloy contacts offering a total of 108 positions, it facilitates seamless board-to-board connections. The compact .1-inch pitch and .2-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it is perfect for demanding environments. Its straight mount orientation streamlines installation. Elevate your PCB assembly with this essential connector.