842-108-521-207

Heilind Number:EDA842-108-521-207
Manufacturer:EDAC
Manufacturer Number:842-108-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-108-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-108-521-207

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a convenient straight mount orientation and boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a total of 108 positions spread across two rows, it offers ample connectivity for your PCB needs. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of industrial and electronic setups. Trust in its quality and efficiency for your next project.