842-108-521-208

Heilind Number:EDA842-108-521-208
Manufacturer:EDAC
Manufacturer Number:842-108-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-108-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-108-521-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a contact material crafted from Copper Alloy, it ensures reliable conductivity for your applications. Boasting two rows and a total of 108 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise and secure mounting on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your PCB setup with this top-of-the-line connector, perfect for Board to Board connections.