842-108-521-212

Heilind Number:EDA842-108-521-212
Manufacturer:EDAC
Manufacturer Number:842-108-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-108-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-108-521-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability even in high-temperature environments. With two rows and a total of 108 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the precise .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for efficient and secure connectivity.