842-108-540-201

Heilind Number:EDA842-108-540-201
Manufacturer:EDAC
Manufacturer Number:842-108-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-108-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-108-540-201

Detailed Description

Ensure seamless connectivity with our high-temp card edge connector. Designed for efficiency, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, guaranteeing reliability even in extreme conditions. With a contact material of copper alloy and a pitch of .1 inches, it ensures stable and secure connections. Boasting two rows and 108 positions, it offers ample space for versatile applications. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of environments. Perfect for board-to-board PCB connections, this connector is a must-have for your electronic projects.