842-108-540-212

Heilind Number:EDA842-108-540-212
Manufacturer:EDAC
Manufacturer Number:842-108-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-108-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-108-540-212

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in a sleek green finish. Designed for optimal performance, it features a sturdy housing made of UL 94V-0 Diallyl Phthalate and durable copper alloy contacts, ensuring reliable power transmission. With two rows of 108 positions at a .1-inch pitch and .2-inch row spacing, it offers seamless integration for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB design with this essential component.