842-108-541-201

Heilind Number:EDA842-108-541-201
Manufacturer:EDAC
Manufacturer Number:842-108-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-108-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-108-541-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable but also compliant with safety standards. With a 3A amperage rating, it ensures reliable power transmission while its Copper Alloy contacts guarantee efficient signal conductivity. The dual-row layout with 108 positions offers ample connectivity options, and the .1 inch pitch with .2 inch row spacing allows for precise alignment on your board. Whether you require straight or right-angle mounting, this connector caters to your specific needs. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.