842-108-541-204

Heilind Number:EDA842-108-541-204
Manufacturer:EDAC
Manufacturer Number:842-108-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-108-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-108-541-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a vibrant green exterior and durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in demanding conditions. With a low amperage of 3 A, it is suitable for various applications. The two rows of 108 copper alloy contacts offer efficient signal transmission with a pitch of .1 in and row spacing of .2 in. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for different setups. Perfect for PCB assemblies, this connector guarantees secure and stable board-to-board connections, meeting the highest standards of quality and performance. Elevate your connectivity solutions with this essential component.