842-108-541-212

Heilind Number:EDA842-108-541-212
Manufacturer:EDAC
Manufacturer Number:842-108-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-108-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-108-541-212

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3A, it ensures efficient power transmission. The two rows of 108 copper alloy contacts, spaced at a pitch of .1 inches and .2 inches between rows, provide ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB connections with this essential component.