842-108-542-201

Heilind Number:EDA842-108-542-201
Manufacturer:EDAC
Manufacturer Number:842-108-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-108-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-108-542-201

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless connectivity for up to 108 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its quality construction for efficient and secure board-to-board connections.