842-108-542-208

Heilind Number:EDA842-108-542-208
Manufacturer:EDAC
Manufacturer Number:842-108-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-108-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-108-542-208

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a double row configuration and 108 positions, it offers ample connectivity options for your application. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial settings. Its straight mount orientation facilitates easy installation, making it a convenient choice for your PCB assembly needs.