842-108-544-212

Heilind Number:EDA842-108-544-212
Manufacturer:EDAC
Manufacturer Number:842-108-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-108-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-108-544-212

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, offer seamless connectivity for your electronic devices. Boasting 108 positions, this connector supports complex PCB layouts. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Trust in the quality and efficiency of this essential component for your connectivity needs.