842-108-555-212

Heilind Number:EDA842-108-555-212
Manufacturer:EDAC
Manufacturer Number:842-108-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-108-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-108-555-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures optimal performance even in extreme environments. With a current rating of 3A and two rows of 108 copper alloy contacts, it offers reliable power and signal transmission. The .1-inch pitch and .2-inch row spacing allow for efficient PCB layout, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial applications. Explore our full range of connectors for seamless board-to-board connections.