842-108-556-201

Heilind Number:EDA842-108-556-201
Manufacturer:EDAC
Manufacturer Number:842-108-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-108-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-108-556-201

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Green Card Edge Connector. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of Copper Alloy contacts spaced at .1 inches, it offers seamless integration for your PCB setups. The straight mount orientation and 108 positions ensure secure and reliable connections, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Perfect for Board to Board PCB setups, this connector is a must-have for any electronic project.