842-108-556-207

Heilind Number:EDA842-108-556-207
Manufacturer:EDAC
Manufacturer Number:842-108-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-108-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-108-556-207

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and contact pins crafted from Copper Alloy for reliable performance. With a double-row configuration and 108 positions, it offers ample connectivity options for your PCB setup. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where reliability is paramount. Upgrade your PCB connectivity with this essential component.