842-108-556-212

Heilind Number:EDA842-108-556-212
Manufacturer:EDAC
Manufacturer Number:842-108-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-108-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-108-556-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, it ensures reliable power transmission. The connector's dual-row configuration, with 108 positions and a .1-inch pitch, offers ample connectivity options for your PCB layout. Crafted with precision, the contacts are made of robust copper alloy, guaranteeing long-lasting conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade to this essential component for seamless board-to-board connections.